
Schmartboard 920-0079-01 technical specifications.
| Color | Black, Green, Red |
| Gender | Female to Female |
| Length | 12inch |
| Mount | Cable |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Schmartboard 920-0079-01 to view detailed technical specifications.
No datasheet is available for this part.
