
Schmartboard 920-0098-01 technical specifications.
| Package/Case | 100 |
| Color | Yellow |
| Length | 5inch |
| Packaging | Bulk |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Schmartboard 920-0098-01 to view detailed technical specifications.
No datasheet is available for this part.
