Schmartboard 920-0103-01 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Row Spacing | 2.54mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Schmartboard 920-0103-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.