Schmartboard 920-0104-01 technical specifications.
| Color | Red |
| Connector Type A | Receptacle |
| Connector Type B | Receptacle |
| Gender | Female to Female |
| Length | 7inch |
| Packaging | Bulk |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Schmartboard 920-0104-01 to view detailed technical specifications.
No datasheet is available for this part.