Schmersal 1121961+1122895 technical specifications.
| Depth | 30mm |
| Length | 85mm |
| Ratings | IP67 |
| Series | AZ17 |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Schmersal 1121961+1122895 to view detailed technical specifications.
No datasheet is available for this part.