Schmersal 1160988 technical specifications.
| Actuator Type | Lever |
| Depth | 30mm |
| Length | 58.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Ratings | IP67 |
| Termination | Screw |
| Throw Configuration | DPDT |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Schmersal 1160988 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.