Schmersal 11812.04 technical specifications.
| Color | Red |
| Depth | 45mm |
| Head Diameter | 50mm |
| Mount | Panel |
| Ratings | IP69K |
| Series | 118 |
| RoHS | Compliant |
Download the complete datasheet for Schmersal 11812.04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.