Schmersal A-K6P-M8-R-G-2M-GY-1 technical specifications.
| Lead Length | 2m |
| Mount | Cable |
| Number of Poles | 6 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Schmersal A-K6P-M8-R-G-2M-GY-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.