Schmersal AZ16-12ZI-B1-M20 technical specifications.
| Depth | 30mm |
| Length | 90mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | AZ16 |
| Width | 52mm |
| RoHS | Compliant |
Download the complete datasheet for Schmersal AZ16-12ZI-B1-M20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
