
The AZ16-12ZVRK-M20 contact switch from Schmersal features a contact current rating of 4A and operates within a temperature range of -30°C to 80°C. It has a depth of 30mm, length of 90mm, and width of 52mm. The switch is designed for screw mount applications and meets IP67 ratings for environmental resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schmersal AZ16-12ZVRK-M20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Current Rating | 4A |
| Depth | 30mm |
| Length | 90mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Screw |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | AZ16 |
| Width | 52mm |
| RoHS | Compliant |
Download the complete datasheet for Schmersal AZ16-12ZVRK-M20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
