Schmersal AZ17-11ZI/B5-M16 technical specifications.
| Depth | 85mm |
| Length | 30mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Ratings | IP67 |
| Series | AZ17 |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schmersal AZ17-11ZI/B5-M16 to view detailed technical specifications.
No datasheet is available for this part.