Schmersal AZ17-11ZRK technical specifications.
| Contact Current Rating | 4A |
| Material | Plastic |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Schmersal AZ17-11ZRK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.