Schmersal AZM161SK-12/12RK-110/230 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 230V |
| Reach SVHC Compliant | Unknown |
| Width | 130mm |
| RoHS | Compliant |
Download the complete datasheet for Schmersal AZM161SK-12/12RK-110/230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
