Datasheets.com
Datasheets.com
AZM 161 Solenoid Interlock Switch Power to Lock 110/230 V ac
Schmersal

AZM161SK-12/12RKA-110/230-M16

AZM 161 Solenoid Interlock Switch Power to Lock 110/230 V ac

Quick Jump:

Technical Specifications

Schmersal AZM161SK-12/12RKA-110/230-M16 technical specifications.

General

Depth
130mm
Length
90mm
Max Supply Voltage
230V
Ratings
IP67
Series
AZM 161
Width
30mm

Compliance

RoHS
Compliant

Datasheet

Schmersal AZM161SK-12/12RKA-110/230-M16 Datasheet

Download the complete datasheet for Schmersal AZM161SK-12/12RKA-110/230-M16 to view detailed technical specifications.

No datasheet is available for this part.