Schmersal AZM170-02ZRK-24VAC/DC technical specifications.
| Contact Current Rating | 4A |
| Depth | 84mm |
| Length | 30mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | AZM 170 |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Schmersal AZM170-02ZRK-24VAC/DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.