Schmersal AZM190-02/10RK-M2024VDC technical specifications.
| Contact Material | Silver |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Termination | CLAMP |
| Width | 89mm |
| RoHS | Compliant |
Download the complete datasheet for Schmersal AZM190-02/10RK-M2024VDC to view detailed technical specifications.
No datasheet is available for this part.