
Schmersal AZM19002/01RK-230VAC-M20 technical specifications.
| Depth | 178mm |
| Length | 41mm |
| Operating Supply Voltage | 230V |
| Power Consumption | 8.5W |
| Ratings | IP67 |
| Throw Configuration | 3P |
| Width | 29.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schmersal AZM19002/01RK-230VAC-M20 to view detailed technical specifications.
No datasheet is available for this part.
