Schmersal AZM415-22ZPK-M20-24VAC/DC technical specifications.
| Contact Current Rating | 4A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| Series | AZM415 |
| Termination | Screw |
| Width | 130mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schmersal AZM415-22ZPK-M20-24VAC/DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.