
Schmersal AZR301AR24VDC technical specifications.
| Height | 99mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| Series | AZR |
| Width | 22.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schmersal AZR301AR24VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
