Schmersal BNS-B20-12ZG-ST-L technical specifications.
| Depth | 140mm |
| Length | 43.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Width | 119.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schmersal BNS-B20-12ZG-ST-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
