Schmersal BNS1612Z-R-M20 technical specifications.
| Package/Case | 100 |
| Depth | 38.5mm |
| Housing Color | Black |
| Length | 90mm |
| Operating Supply Voltage | 100V |
| Ratings | IP67 |
| Series | BNS16 |
| Termination | Screw |
| Width | 52mm |
| RoHS | Compliant |
Download the complete datasheet for Schmersal BNS1612Z-R-M20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.