Schmersal BNS260-02/01ZG-ST-R technical specifications.
| Depth | 13mm |
| Length | 52mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | BNS260 |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Schmersal BNS260-02/01ZG-ST-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.