Schmersal BNS33-12ZG-2187-2M technical specifications.
| Package/Case | 100 |
| Lead Length | 2m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | Unknown |
| Width | 88mm |
| RoHS | Compliant |
Download the complete datasheet for Schmersal BNS33-12ZG-2187-2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
