Schmersal BNS33S-12Z technical specifications.
| Package/Case | 100 |
| Depth | 13mm |
| Lead Length | 1m |
| Length | 88mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 100V |
| Ratings | IP69K |
| Reach SVHC Compliant | Unknown |
| Series | BNS33 |
| Switch Type | Safety |
| Termination | Cable |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Schmersal BNS33S-12Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.