Schmersal BPS260-1 technical specifications.
| Actuator Type | Standard |
| Material | Plastic |
| Reach SVHC Compliant | Unknown |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Schmersal BPS260-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
