Schmersal SRB101Exi-1A technical specifications.
| Depth | 121mm |
| Length | 100mm |
| Number of Channels | 2 |
| Operating Supply Voltage | 24V |
| Series | SRB 101Exi |
| Termination | Screw |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schmersal SRB101Exi-1A to view detailed technical specifications.
No datasheet is available for this part.