Schmersal SRB200Exi-1R technical specifications.
| Depth | 121mm |
| Length | 100mm |
| Number of Channels | 2 |
| Operating Supply Voltage | 24V |
| Series | SRB 200Exi |
| Termination | Screw |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schmersal SRB200Exi-1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.