Schmersal ST14-10/1S-2M technical specifications.
| Lead Length | 2m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| Series | TS14 |
| Termination | Cable |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schmersal ST14-10/1S-2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.