Schmersal TK4236-11Z-M20 technical specifications.
| Contact Current Rating | 4A |
| Height | 58.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Reach SVHC Compliant | Unknown |
| Series | T236 |
| Termination | Screw |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Schmersal TK4236-11Z-M20 to view detailed technical specifications.
No datasheet is available for this part.