Schmersal TV10S335-02Z-M20 technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | Unknown |
| Termination | Cable |
| Width | 40.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schmersal TV10S335-02Z-M20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.