Schmersal TVS410ST1-11/11U technical specifications.
| Package/Case | 410 |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | Unknown |
| Series | TVS 410 |
| Width | 141mm |
| RoHS | Compliant |
Download the complete datasheet for Schmersal TVS410ST1-11/11U to view detailed technical specifications.
No datasheet is available for this part.