Schmersal ZQ700-11 technical specifications.
| Contact Material | Silver |
| Depth | 50.9mm |
| Length | 160mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Wire |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | ZQ700 |
| Throw Configuration | DP |
| Width | 40.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schmersal ZQ700-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
