Schneider 0060262 technical specifications.
| Color | Green |
| Ratings | IP65 |
| Series | XVB |
| Weight | 170g |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 0060262 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.