Schneider 0063025 technical specifications.
| Color | Green |
| Height | 139mm |
| Ratings | IP65 |
| Series | XVB |
| Weight | 270g |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 0063025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.