Schneider 0063030 technical specifications.
| Color | Yellow |
| Height | 139mm |
| Ratings | IP65 |
| Weight | 270g |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 0063030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.