Schneider 011649113RS technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 240V |
| Size | 56mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 011649113RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.