CONTROLLERS, TEMPERATURE; Thermocouple Type:J, K, L, N, RTD; Operating Temperature Max:50 C; Operating Temperature Min:0 C; Temperature Accuracy :-; Output Voltage Max:250VAC; Output Voltage Min:-; Product Range:-; Output Current:3A;RoHS Compliant: NA
Quick Jump:
Technical Specifications
Schneider 07SL-91003 technical specifications.
Compliance
RoHS
Not Compliant
Datasheet
Schneider 07SL-91003 Datasheet
Download the complete datasheet for Schneider 07SL-91003 to view detailed technical specifications.