Schneider 140CPS11420 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Max Input Voltage (AC) | 230V |
| Min Input Voltage (AC) | 115V |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 5.1V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 140CPS11420 to view detailed technical specifications.
No datasheet is available for this part.