
Merlin Gerin 8VA Bell Transformer, 230V ac Primary 1 x, 8 12V ac Secondary
Schneider 15216 technical specifications.
| Depth | 60mm |
| Length | 89mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Weight | 350g |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 15216 to view detailed technical specifications.
No datasheet is available for this part.
