Schneider 15381 technical specifications.
| Contact Current Rating | 25A |
| Number of Poles | 2 |
| Series | CT |
| Throw Configuration | DP |
| RoHS | Compliant |
Download the complete datasheet for Schneider 15381 to view detailed technical specifications.
No datasheet is available for this part.