Schneider 15386 technical specifications.
| Contact Current Rating | 40A |
| Number of Poles | 4 |
| Series | CT |
| Throw Configuration | 4P |
| RoHS | Compliant |
Download the complete datasheet for Schneider 15386 to view detailed technical specifications.
No datasheet is available for this part.