Schneider 15419 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 2 |
| Termination | Conduit |
| Throw Configuration | DP |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 15419 to view detailed technical specifications.
No datasheet is available for this part.