Schneider 170ADI54050 technical specifications.
| Package/Case | Module |
| Depth | 47.5mm |
| Length | 125mm |
| Mount | DIN Rail |
| Number of Inputs | 16 |
| Primary Type | MODULE |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Width | 141.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 170ADI54050 to view detailed technical specifications.
No datasheet is available for this part.