
Schneider 171DIP-28 technical specifications.
| Package/Case | DIP |
| Coil Current | 10.9mA |
| Coil Resistance | 2.2kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Rhodium |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 1ms |
| Release Time | 1ms |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for Schneider 171DIP-28 to view detailed technical specifications.
No datasheet is available for this part.