Schneider 172DIP-141 technical specifications.
| Package/Case | DIP |
| Coil Current | 25mA |
| Coil Resistance | 200R |
| Coil Voltage (DC) | 5V |
| Contact Material | Rhodium |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 1ms |
| Release Time | 1ms |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 1g |
| RoHS | Unconfirmed |
Download the complete datasheet for Schneider 172DIP-141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.