Schneider 172DIP-23 technical specifications.
| Coil Resistance | 266R |
| Contact Material | Rhodium |
| Current Rating | 250mA |
| Mount | PCB |
| Relay Type | Reed |
| Termination | Solder |
| Throw Configuration | DPDT |
| DC Rated Voltage | 100V |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for Schneider 172DIP-23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
