
Modicon TSX Momentum Modbus‑to‑Ethernet bridge for converting Modbus RTU/ASCII serial communications to TCP/IP over 10Base‑T. DIN‑rail module with RS‑232/RS‑485 (supports RS‑422 devices), LED diagnostics, and IPv4 support. Discontinued by manufacturer on 2021‑02‑03.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schneider 174CEV30010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Function | Modbus RTU/ASCII to Ethernet TCP/IP bridge |
| Ethernet standard | 10Base‑T (RJ45), Ethernet v2 encapsulation, IPv4 |
| Serial interfaces | RS‑232 or RS‑485 (supports RS‑422 devices); 2‑wire/4‑wire RS‑485 |
| Supported serial devices | Up to 16 RS‑485 devicesdevices |
| Baud rate | 300 to 38400 (±2%)bit/s |
| Modbus protocol | RTU or ASCII |
| Concurrent transactions | Up to 8operations |
| Operating power (nominal) | 12 or 24Vdc |
| Operating power range | 9 to 30Vdc |
| Power consumption | 3 maxW |
| Operating temperature | 0 to 60 (ambient)°C |
| Operating humidity | 20 to 90, non‑condensing% RH |
| Dimensions | 35 × 95 × 60 (1.4 × 3.7 × 2.4 in)mm |
| Weight | 0.5 (product); 0.9 (shipping)kg |
| Mounting | DIN EN 50022 (35 mm) DIN‑rail |
| Enclosure material | High‑impact plastic |
| Indicators | LEDs: Fault/Config, Ready, Ethernet Active, Ethernet Link, Modbus Tx, Modbus Rx |
| Serial connector options | RJ45 and screw terminals; supports RTS/CTS on RS‑232 |
| Certification | UL |
| Certification | CSA |
| Certification | CE |
| Lifecycle | Discontinued on 2021‑02‑03 |
Download the complete datasheet for Schneider 174CEV30010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.