Schneider 1834606 technical specifications.
| Color | White |
| Current Rating | 10A |
| Mount | Socket |
| Ratings | IP21 |
| RoHS | Compliant |
Download the complete datasheet for Schneider 1834606 to view detailed technical specifications.
No datasheet is available for this part.