Schneider 199ADX-4 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, CE |
| Coil Power | 10W |
| Coil Resistance | 290R |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 40A |
| Contact Material | Tin, Silver, Gold |
| Current Rating | 40A |
| Depth | 63.5mm |
| Height | 58.67mm |
| Length | 64.71mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 199ADX-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.