Schneider 199AX-10 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, CE |
| Coil Power | 10W |
| Coil Resistance | 1.2kR |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 40A |
| Contact Material | Silver, Tin, Gold |
| Current Rating | 40A |
| Depth | 61.7mm |
| Height | 57.15mm |
| Length | 63.5mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 199AX-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.